PDP SEO Portlet

SS17HB-R03300

Choke, Common Mode, 30 mH

Manufacturer:KEMET
Avnet Manufacturer Part #: SS17HB-R03300
Secondary Manufacturer Part#: SS17HB-R03300
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SS17HB series AC Line Filter suitable for consumer electronics and common mode choke applications.

  • Wide variety of sizes and specifications
  • Inductances up to 30mH
  • Rated currents up to 1.7A
  • DC Resistances as low as 0.1O

Technical Attributes

Find Similar Parts

Description Value
300 mA
30 mH
SS17HB Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:143  Mult:1  
USD $:
143+
$1.00014
286+
$0.95545
572+
$0.9506
1144+
$0.90675
2288+
$0.9021