PDP SEO Portlet

SS11VL-05230

Choke, Common Mode, 23 mH, 500 mA

Manufacturer:KEMET
Avnet Manufacturer Part #: SS11VL-05230
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SS coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.

  • Proprietary 5H and 10H ferrite materials and equivalents
  • Suitable for = 150 kHz range
  • Wide variety of sizes and specifications
  • Operating temperature range from -25°C to +120°C
  • UL 94 V–0 flame retardant rated base and bobbin

Technical Attributes

Find Similar Parts

Description Value
500 mA
null
23 mH
Radial
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  10,700
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:600  Mult:100  
Need More?
USD $:
$ 0.80428
600+
$0.80428
1200+
$0.78265
2400+
$0.77141
4800+
$0.76049
9600+
$0.73862
SubTotal:
$482.57