PDP SEO Portlet

SS11V-R08125-CH

Choke, Common Mode, 12.5 mH

Manufacturer:KEMET
Avnet Manufacturer Part #: SS11V-R08125-CH
Secondary Manufacturer Part#: SS11V-R08125-CH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SS11V/H-CH series AC Line Filter suitable for consumer electronics and common mode choke applications.

  • Wide variety of sizes and specifications
  • Inductances up to 82mH
  • Rated currents up to 3A
  • DC Resistances as low as 0.063O

Technical Attributes

Find Similar Parts

Description Value
800 mA
12.5 mH
SS11V-CH Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:143  Mult:143  
USD $:
143+
$1.029
286+
$1.02375
572+
$1.0185
1144+
$0.9264
2288+
$0.9216