PDP SEO Portlet

SS11V-11050-CH

Choke, Common Mode, 5 mH

Manufacturer:KEMET
Avnet Manufacturer Part #: SS11V-11050-CH
Secondary Manufacturer Part#: SS11V-11050-CH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SS11V/H-CH series AC Line Filter suitable for consumer electronics and common mode choke applications.

  • Wide variety of sizes and specifications
  • Inductances up to 82mH
  • Rated currents up to 3A
  • DC Resistances as low as 0.063O

Technical Attributes

Find Similar Parts

Description Value
1.1 A
5 mH
SS11V-CH Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  238.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.6434
2+
$1.52576
4+
$1.51802
8+
$1.51028
16+
$1.3095