SS11V-07120-CH
Choke, Common Mode, 12 mH
Click image to enlarge
Manufacturer:KEMET
Product Category:
Inductors, Radial Leaded Common Mode Chokes
Avnet Manufacturer Part #: SS11V-07120-CH
Secondary Manufacturer Part#: SS11V-07120-CH
- RoHS 10 Compliant
- Tariff Charges
The SS11V/H-CH series AC Line Filter suitable for consumer electronics and common mode choke applications.
- Wide variety of sizes and specifications
- Inductances up to 82mH
- Rated currents up to 3A
- DC Resistances as low as 0.063O
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 700 mA | ||
| 12 mH | ||
| SS11V-CH Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |