PDP SEO Portlet

SMR5474K50J04L4BULK

General Purpose Film Capacitor, Metallized PPS, Radial Box - 2 Pin, 0.47 uF, ± 10%, 30 V, 50 V

Manufacturer:KEMET
Avnet Manufacturer Part #: SMR5474K50J04L4BULK
Secondary Manufacturer Part#: SMR5474K50J04L4BULK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMR Series is a metallized polyphenylene sulfide film capacitor with vacuum-evaporated aluminum electrodes. Radial leads of tinned wire are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated in self- extinguishing material meeting the requirements of UL 94 V–0. Typical applications include automotive and other applications with high ambient temperatures, as well as those requiring high stability and low losses. The capacitor offers excellent sound quality in audio applications.

  • Voltage range: 50 – 400 VDC; 30 – 200 VAC
  • Capacitance range: 0.001 – 22 µF / Capacitance tolerance: ±10%, ±20%, ±2.5% and ±5% on request
  • Lead spacing: 5 – 27.5 mm
  • Climatic category: 55/150/56, IEC 60068–1 / Category temperature range -55 to +150°C / Rated temperature +125°C
  • Tape and reel packaging in accordance with IEC 60286–2
  • RoHS Compliant and lead-free terminations

Technical Attributes

Find Similar Parts

Description Value
0.47 uF
± 10%
Radial Box - 2 Pin
Through Hole
Radial Leaded
GRADE II (Test Condition B)
5 mm
-55 °C
150 °C
5 mm
7.2 mm
5 mm
-888
30 V
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$1.46286
6000+
$1.38378
12000+
$1.34737
24000+
$1.31282
48000+
$1.28