PDP SEO Portlet

SMR5473K63J01L16.5TR18

Film Capacitor, 0.047 uF, 40 V, 63 V, ± 10%, Metallized PPS, Radial Box - 2 Pin

Manufacturer:KEMET
Avnet Manufacturer Part #: SMR5473K63J01L16.5TR18
Secondary Manufacturer Part#: SMR5473K63J01L16.5TR18
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMR Series is a metallized polyphenylene sulfide film capacitor with vacuum-evaporated aluminum electrodes. Radial leads of tinned wire are electrically welded to the contact metal layer on the ends of the capacitor winding.

• Voltage range: 50 – 400 VDC; 30 – 200 VAC • Capacitance range: 0.001 – 22 µF • Lead spacing: 5 – 27.5 mm • Capacitance tolerance: ±10%, ±20%, ±2.5% and ±5% on request • Climatic category: 55/150/56, IEC 60068–1 • Tape and reel packaging in accordance with IEC 60286–2 • RoHS Compliant and lead-free terminations • Category temperature range -55 to +150°C • Rated temperature +125°C

Technical Attributes

Find Similar Parts

Description Value
0.047 uF
10%
Through Hole
GRADE II (Test Condition B)
5 mm
150 °C
-55 °C
6.5 mm
7.2 mm
2.5 mm
-888
40 V
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:7500  Mult:7500  
USD $:
7500+
$0.49643
15000+
$0.4696
30000+
$0.45724
60000+
$0.44551
120000+
$0.43481