SMR5472K250J01L4BULK
General Purpose Film Capacitor, Metallized PPS, Radial Box - 2 Pin, 4700 pF, ± 10%, 160 V, 250 V
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: SMR5472K250J01L4BULK
Secondary Manufacturer Part#: SMR5472K250J01L4BULK
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4700 pF | ||
| ± 10% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Radial Leaded | ||
| Metallized PPS | ||
| 5 mm | ||
| -55 °C | ||
| 150 °C | ||
| 2.5 mm | ||
| 7.2 mm | ||
| SMR/F211 Series | ||
| 2.5 mm | ||
| 160 V | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250080 |