PDP SEO Portlet

SMR5104K63J02L4BULK

Film Capacitor, 0.1 uF, 40 V, 63 V, ± 10%, Metallized PPS, Radial Box - 2 Pin

Manufacturer:KEMET
Avnet Manufacturer Part #: SMR5104K63J02L4BULK
Secondary Manufacturer Part#: SMR5104K63J02L4BULK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMR Series is a metallized polyphenylene sulfide film capacitor with vacuum-evaporated aluminum electrodes. Radial leads of tinned wire are electrically welded to the contact metal layer on the ends of the capacitor winding.

• Voltage range: 50 – 400 VDC; 30 – 200 VAC • Capacitance range: 0.001 – 22 µF • Lead spacing: 5 – 27.5 mm • Capacitance tolerance: ±10%, ±20%, ±2.5% and ±5% on request • Climatic category: 55/150/56, IEC 60068–1 • Tape and reel packaging in accordance with IEC 60286–2 • RoHS Compliant and lead-free terminations • Category temperature range -55 to +150°C • Rated temperature +125°C

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
10%
Through Hole
GRADE II (Test Condition B)
5 mm
150 °C
-55 °C
8 mm
7.2 mm
3.5 mm
-888
40 V
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
6000+
$0.70378
12000+
$0.67636
24000+
$0.64894
48000+
$0.62152
96000+
$0.6101