PDP SEO Portlet

SMR27.5565J100F12L4TRAY

Film Capacitor, 5.6 uF, 63 V, 100 V, ± 5%, Metallized PPS, Radial Box - 2 Pin

Manufacturer:KEMET
Avnet Manufacturer Part #: SMR27.5565J100F12L4TRAY
Secondary Manufacturer Part#: SMR27.5565J100F12L4TRAY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMR Series is a metallized polyphenylene sulfide film capacitor with vacuum-evaporated aluminum electrodes. Radial leads of tinned wire are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated in self- extinguishing material meeting the requirements of UL 94 V–0. Typical applications include automotive and other applications with high ambient temperatures, as well as those requiring high stability and low losses. The capacitor offers excellent sound quality in audio applications.

  • Voltage range: 50 – 400 VDC; 30 – 200 VAC
  • Capacitance range: 0.001 – 22 µF / Capacitance tolerance: ±10%, ±20%, ±2.5% and ±5% on request
  • Lead spacing: 5 – 27.5 mm
  • Climatic category: 55/150/56, IEC 60068–1 / Category temperature range -55 to +150°C / Rated temperature +125°C
  • Tape and reel packaging in accordance with IEC 60286–2
  • RoHS Compliant and lead-free terminations

Technical Attributes

Find Similar Parts

Description Value
5.6 uF
5%
Through Hole
GRADE II (Test Condition B)
27.5 mm
150 °C
-55 °C
22.5 mm
31.5 mm
11.5 mm
-888
63 V
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250020
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:792  Mult:198  
USD $:
792+
$29.81286
1584+
$28.65132
3168+
$27.48978
6336+
$26.32824
12672+
$25.84426