PDP SEO Portlet

SMR15684J100B10L4BULK

General Purpose Film Capacitor, Metallized PPS, Radial Box - 2 Pin, 0.68 uF, ± 5%, 63 V, 100 V

Manufacturer:KEMET
Avnet Manufacturer Part #: SMR15684J100B10L4BULK
Secondary Manufacturer Part#: SMR15684J100B10L4BULK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMR Series is a metallized polyphenylene sulfide film capacitor with vacuum-evaporated aluminum electrodes. Radial leads of tinned wire are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated in self-extinguishing material meeting the requirements of UL 94 V-0.

  • Voltage range: 50 - 400 VDC; 30 - 200 VAC
  • Capacitance range: 0.001 - 22 µF
  • Lead spacing: 5 - 27.5 mm
  • Capacitance tolerance: ±10%, ±20%, ±2.5% and ±5% on request
  • Climatic category: 55/150/56, IEC 60068-1
  • Tape and reel packaging in accordance with IEC 60286-2
  • RoHS Compliant and lead-free terminations
  • Category temperature range -55 to +150°C
  • Rated temperature +125°C

Technical Attributes

Find Similar Parts

Description Value
0.68 uF
± 5%
Radial Box - 2 Pin
Through Hole
Radial Leaded
GRADE II (Test Condition B)
15 mm
-55 °C
150 °C
6.5 mm
18 mm
6.5 mm
-888
63 V
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
4000+
$3.78406
8000+
$3.76495
16000+
$3.74583
32000+
$3.72672
64000+
$3.70761