SMR10224J100A01L4BULK
General Purpose Film Capacitor, Metallized PPS, Radial Box - 2 Pin, 0.22 uF, ± 5%, 63 V, 100 V
- RoHS 10 Compliant
- Tariff Charges
The SMR Series is a metallized polyphenylene sulfide film capacitor with vacuum-evaporated aluminum electrodes. Radial leads of tinned wire are electrically welded to the contact metal layer on the ends of the capacitor winding.
• Voltage range: 50 – 400 VDC; 30 – 200 VAC • Capacitance range: 0.001 – 22 µF • Lead spacing: 5 – 27.5 mm • Capacitance tolerance: ±10%, ±20%, ±2.5% and ±5% on request • Climatic category: 55/150/56, IEC 60068–1 • Tape and reel packaging in accordance with IEC 60286–2 • RoHS Compliant and lead-free terminations • Category temperature range -55 to +150°C • Rated temperature +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.22 uF | ||
| ± 5% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Radial Leaded | ||
| GRADE II (Test Condition B) | ||
| 10 mm | ||
| -55 °C | ||
| 150 °C | ||
| 4 mm | ||
| 13 mm | ||
| 4 mm | ||
| -888 | ||
| 63 V | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |