PDP SEO Portlet

SMP255FB5680MC31TR24

SMP255, Film, Metallized Paper, Auto, Safety, Class X2, 310 VAC (X2), 630 VDC, 68 nF, 20%, 125C, L=16.5mm

Manufacturer:KEMET
Product Category: Uncategorized
Avnet Manufacturer Part #: SMP255FB5680MC31TR24
Secondary Manufacturer Part#: SMP255FB5680MC31TR24
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SMP255FB5680MC31TR24 is a SMP255 series, Class X2 EMI suppression SMD capacitor. The multilayer, metallized paper, encapsulated and impregnated in self-extinguishing material that meets the requirements of UL 94 V–0. The capacitor is intended for use as interference suppressors in X2 (across-the-line) applications.

  • Capacitance value is 0.068µF with ±20% tolerance
  • Size code: 6560 (16.5mm)
  • High dV/dt capability
  • Impregnated paper that ensures excellent stability and reliability properties
  • ENEC, cULus approvals
  • Rated voltage: 310VAC 50/60Hz, maximum recommended DC voltage: 630VDC
  • Automotive (AEC-Q200) grade
  • Operating temperature range of -40°C to +125°C
  • Excellent self-healing properties ensure long life, even when subjected to frequent overvoltages
  • High vibration withstand and high stability against corrosion/electrochemical corrosion

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:2000  Mult:500  
USD $:
2000+
$1.2544
4000+
$1.248
8000+
$1.2416
16000+
$1.2352
32000+
$1.2288