PDP SEO Portlet

SMC7.3683J100K37TR12

General Purpose Film Capacitor, Metallized PPS, 2824 [7260 Metric], 0.068 uF, ± 5%, 63 V, 100 V

Manufacturer:KEMET
Avnet Manufacturer Part #: SMC7.3683J100K37TR12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

• Rated voltage: 50 – 400 VDC • Rated voltage: 30 – 200 VAC • Capacitance range: 0.001 – 3.3 µF • EIA size: 2220 – 6560 • Capacitance tolerance: ±2%, ±2.5%, ±5% • Climatic category: 55/125/56 • RoHS Compliant and lead-free terminations • Operating temperature range of -55°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
null
Through Hole
125 °C
null
SMC/F125 Series
± 5%
7.3 mm
6 mm
63 V
4.5 mm
100 V
null
2824 [7260 Metric]
Metallized PPS
null
-55 °C
0.068 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250045
Schedule B: 8532250060
In Stock :  0
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:1700  Mult:1700  
Need More?
USD $:
$ 2.17114
1700+
$2.17114
3400+
$2.05378
6800+
$1.99974
13600+
$1.94846
27200+
$1.89975
SubTotal:
$3,690.94