PDP SEO Portlet

SMC7.3223J250K35TR12

Cap Film 0.022uF 250V PPS 5% (7.3 X 6 X 3.5mm) SMD 125°C T/R

Manufacturer:KEMET
Avnet Manufacturer Part #: SMC7.3223J250K35TR12
Secondary Manufacturer Part#: SMC7.3223J250K35TR12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Polyphenylene sulphide (PPS) film capacitor for surface mounting. Encapsulation in self-extinguishing material meeting the requirements of UL 94 V–0. SMC capacitors meet the standards according to IEC 60384-20.

• Rated voltage: 50 – 400 VDC • Rated voltage: 30 – 200 VAC • Capacitance range: 0.001 – 3.3 µF • EIA size: 2220 – 6560 • Capacitance tolerance: ±2%, ±2.5%, ±5% • Climatic category: 55/125/56 • RoHS Compliant and lead-free terminations • Operating temperature range of -55°C to +125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250045
Schedule B: 8532250040
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:2300  Mult:2300  
USD $:
2300+
$2.0887
4600+
$2.00732
9200+
$1.92595
18400+
$1.84457
36800+
$1.81066