SMC5.7683J50J35TR12
General Purpose Film Capacitor, Metallized PPS, 2220 [5650 Metric], 0.068 uF, ± 5%, 30 V, 50 V
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: SMC5.7683J50J35TR12
Secondary Manufacturer Part#: SMC5.7683J50J35TR12
- RoHS 10 Compliant
- Tariff Charges
Polyphenylene sulphide (PPS) film capacitor for surface mounting. Encapsulation in self-extinguishing material meeting the requirements of UL 94 V–0. SMC capacitors meet the standards according to IEC 60384-20. Typical applications include timing, filtering and use as a memory capacitor. The SMC Series is designed for high stability, accuracy and temperature. Not suitable for across-the-line application (see suppressor capacitors).
- Rated voltage: 50 – 400 VDC / Rated voltage: 30 – 200 VAC
- Capacitance range: 0.001 – 3.3 µF / Capacitance tolerance: ±2%, ±2.5%, ±5%
- EIA size: 2220 – 6560
- Climatic category: 55/125/56 / Operating temperature range of -55°C to +125°C
- RoHS Compliant and lead-free terminations
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.068 uF | ||
| ± 5% | ||
| 2220 [5650 Metric] | ||
| Through Hole | ||
| -888 | ||
| -55 °C | ||
| 125 °C | ||
| 4 mm | ||
| 5.7 mm | ||
| 5 mm | ||
| -888 | ||
| 30 V | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250045 |
| Schedule B: | 8532250040 |