SMC10.2334J50A31TR16
General Purpose Film Capacitor, Metallized PPS, 4036 [10091 Metric], 0.33 uF, ± 5%, 30 V, 50 V
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: SMC10.2334J50A31TR16
Secondary Manufacturer Part#: SMC10.2334J50A31TR16
- RoHS 10 Compliant
- Tariff Charges
Polyphenylene sulphide (PPS) film capacitor for surface mounting. Encapsulation in self-extinguishing material meeting the requirements of UL 94 V-0. SMC capacitors meet the standards according to IEC 60384-20.
- Chip Length: 10.2 mm
- Rated voltage: 50 - 400 VDC
- Rated voltage: 30 - 200 VAC
- Capacitance range: 0.001 - 3.3 µF
- EIA size: 2220 - 6560
- Capacitance tolerance: ±2%, ±2.5%, ±5%
- Climatic category: 55/125/56
- RoHS Compliant and lead-free terminations
- Operating temperature range of -55°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.33 uF | ||
| ± 5% | ||
| 4036 [10091 Metric] | ||
| Through Hole | ||
| -888 | ||
| -55 °C | ||
| 125 °C | ||
| 5.5 mm | ||
| 10.2 mm | ||
| 9.1 mm | ||
| -888 | ||
| 30 V | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250045 |
| Schedule B: | 8532250040 |