PDP SEO Portlet

SHBC24W-2R1B0065V

Toroidal Inductor, 65 uH, 30 A, 6.2 Milliohm, ± 20%

Manufacturer:KEMET
Avnet Manufacturer Part #: SHBC24W-2R1B0065V
Secondary Manufacturer Part#: SHBC24W-2R1B0065V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

  • Fe-Si-Al dust core material
  • Available for smoothing and converting
  • Low core loss
  • High frequency drive
  • Operating temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:45  Mult:9  
USD $:
45+
$13.63729
90+
$13.54375
180+
$12.56066
360+
$12.23859
720+
$11.93262