PDP SEO Portlet

SHBC13-1R2A0127V

Toroidal Inductor, 127 uH, 6 A, 31.7 Milliohm, ± 20%

Manufacturer:KEMET
Avnet Manufacturer Part #: SHBC13-1R2A0127V
Secondary Manufacturer Part#: SHBC13-1R2A0127V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

  • Fe-Si-Al dust core material
  • Available for smoothing and converting
  • Low core loss
  • High frequency drive
  • Operating temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
31.7 Ohm
127 µH
20
SHBC Series
6 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:150  Mult:30  
USD $:
150+
$2.97171
300+
$2.81108
600+
$2.7371
1200+
$2.66692
2400+
$2.60025