PDP SEO Portlet

SHBC12-1R0A0080V

Toroidal Inductor, 80 uH, 5 A, 35.6 Milliohm, ± 20%

Manufacturer:KEMET
Avnet Manufacturer Part #: SHBC12-1R0A0080V
Secondary Manufacturer Part#: SHBC12-1R0A0080V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

  • Fe-Si-Al dust core material
  • Available for smoothing and converting
  • Low core loss
  • High frequency drive
  • Operating temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
35.6 Ohm
80 µH
20
SHBC Series
5 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:240  Mult:40  
USD $:
240+
$2.59814
480+
$2.4577
960+
$2.39303
1920+
$2.33167
3840+
$2.27338