PDP SEO Portlet

SHBC10-0R8A0038V

Toroidal Inductor, 38 uH, 3 A, 31.2 Milliohm, ± 20%

Manufacturer:KEMET
Avnet Manufacturer Part #: SHBC10-0R8A0038V
Secondary Manufacturer Part#: SHBC10-0R8A0038V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

  • Fe-Si-Al dust core material
  • Available for smoothing and converting
  • Low core loss
  • High frequency drive
  • Operating temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:240  Mult:40  
USD $:
240+
$2.12329
480+
$2.00851
960+
$1.95566
1920+
$1.90551
3840+
$1.85788