PDP SEO Portlet

SH-101

Choke, Common Mode, 350 nH, 3 A

Manufacturer:KEMET
Avnet Manufacturer Part #: SH-101
Secondary Manufacturer Part#: SH-101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SH coils are common mode chokes with a wide variety of characteristics. These through-hole toroidal coils are suitable for noise countermeasure in DC power line circuits.

  • Nickel-Zinc (Ni-Zn) ferrite core
  • Operating temperature range from -25°C to +80°C
  • UL94 V–0 flame retardant rated terminal base

Technical Attributes

Find Similar Parts

Description Value
3 A
0.35 nH
SH Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
1000+
$1.42857
2000+
$1.35135
4000+
$1.31579
8000+
$1.28205
16000+
$1.25