SCR-050-0R9A070J
Choke, Common Mode, 7 mH, 5 A
Manufacturer:KEMET
Product Category:
Filters, Common Mode Chokes, Radial Leaded Common Mode Chokes
Avnet Manufacturer Part #: SCR-050-0R9A070J
Secondary Manufacturer Part#: UAL50R9A070J00
- RoHS 10 Compliant
- Tariff Charges
The KEMET SCR coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary high permeability ferrite S22H cores and are useful in various noise countermeasure fields.
- Proprietary S15H ferrite material
- High permeability
- High impedance
- Space saving due to high permeability material
- UL 94 V–0 flame retardant rated base and cap
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 A | ||
| 0.047 ohm | ||
| 7 mH | ||
| Radial | ||
| 120 °C | ||
| -25 °C | ||
| 23 mm | ||
| 29 mm | ||
| 29 mm | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |