PDP SEO Portlet

SCR-020-0R55A250JH

Choke, Common Mode, 25 mH, 2 A

Manufacturer:KEMET
Avnet Manufacturer Part #: SCR-020-0R55A250JH
Secondary Manufacturer Part#: SCR-020-0R55A250JH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SCR coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary high permeability ferrite S22H cores and are useful in various noise countermeasure fields.

  • Proprietary S15H ferrite material
  • High permeability
  • High impedance
  • Space saving due to high permeability material
  • UL 94 V–0 flame retardant rated base and cap

Technical Attributes

Find Similar Parts

Description Value
2 A
25 mH
SCR Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:200  Mult:40  
USD $:
200+
$2.67857
400+
$2.64965
800+
$2.6362
1600+
$2.4375
3200+
$2.425