PDP SEO Portlet

SCF47B-300-S2R0B012J

Choke, Common Mode, 1.2 mH, 30 A

Manufacturer:KEMET
Avnet Manufacturer Part #: SCF47B-300-S2R0B012J
Secondary Manufacturer Part#: SCF47B-300-S2R0B012J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SCF coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal cores and are useful in various noise countermeasure fields.

  • Nanocrystalline metal core
  • Ultra-high inductance
  • Ultra-high permeability
  • Operating temperature range from -25°C to +120°C

Technical Attributes

Find Similar Parts

Description Value
30 A
1.2 mH
SCF Three Phase Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:27  Mult:9  
USD $:
27+
$19.89429
54+
$18.81892
108+
$18.32368
216+
$17.85385
432+
$17.4075