PDP SEO Portlet

SCF47B-200-S1R9B026J

Choke, Common Mode, 2.6 mH, 20 A

Manufacturer:KEMET
Avnet Manufacturer Part #: SCF47B-200-S1R9B026J
Secondary Manufacturer Part#: SCF47B-200-S1R9B026J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SCF coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal cores and are useful in various noise countermeasure fields.

  • Nanocrystalline metal core
  • Ultra-high inductance
  • Ultra-high permeability
  • Operating temperature range from -25°C to +120°C

Technical Attributes

Find Similar Parts

Description Value
20 A
2.6 mH
SCF Three Phase Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:27  Mult:9  
USD $:
27+
$18.95714
54+
$17.93243
108+
$17.46053
216+
$17.01282
432+
$16.5875