PDP SEO Portlet

SCF47-400-S1R7C028JH

Choke, Common Mode, 2.8 mH, 40 A

Manufacturer:KEMET
Avnet Manufacturer Part #: SCF47-400-S1R7C028JH
Secondary Manufacturer Part#: SCF47-400-S1R7C028JH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SCF coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal cores and are useful in various noise countermeasure fields.

  • Nanocrystalline metal core
  • Ultra-high inductance
  • Ultra-high permeability
  • Operating temperature range from -25°C to +120°C

Technical Attributes

Find Similar Parts

Description Value
40 A
2.8 mH
SCF Three Phase Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:36  Mult:12  
USD $:
36+
$19.6833
72+
$19.58288
144+
$19.48245
288+
$19.38202
576+
$19.2816