PDP SEO Portlet

SCF33B-400-1R6C009JH

Choke, Common Mode, 900 uH, 40 A

Manufacturer:KEMET
Avnet Manufacturer Part #: SCF33B-400-1R6C009JH
Secondary Manufacturer Part#: SCF33B-400-1R6C009JH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SCF coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal cores and are useful in various noise countermeasure fields.

  • Nanocrystalline metal core
  • Ultra-high inductance
  • Ultra-high permeability
  • Operating temperature range from -25°C to +120°C

Technical Attributes

Find Similar Parts

Description Value
40 A
900 uH
SCF-JH Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:36  Mult:12  
USD $:
36+
$10.93286
72+
$10.49025
144+
$10.06974
288+
$9.81154
576+
$9.56625