PDP SEO Portlet

SCF31B-200-2R0A020JH

Choke, Common Mode, 2 mH, 20 A

Manufacturer:KEMET
Avnet Manufacturer Part #: SCF31B-200-2R0A020JH
Secondary Manufacturer Part#: SCF31B-200-2R0A020JH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SCF coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal cores and are useful in various noise countermeasure fields.

  • Nanocrystalline metal core
  • Ultra-high inductance
  • Ultra-high permeability
  • Operating temperature range from -25°C to +120°C

Technical Attributes

Find Similar Parts

Description Value
20 A
2 mH
SCF-JH Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:80  Mult:20  
USD $:
80+
$8.22143
160+
$7.77703
320+
$7.57237
640+
$7.3782
1280+
$7.19375