PDP SEO Portlet

SCF-05-350

Choke, Common Mode, 3.5 mH, 5 A

Manufacturer:KEMET
Avnet Manufacturer Part #: SCF-05-350
Secondary Manufacturer Part#: SCF-05-350
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SCF coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal cores and are useful in various noise countermeasure fields.

  • Nanocrystalline metal core
  • Ultra-high inductance
  • Ultra-high permeability
  • Operating temperature range from -25°C to +120°C

Technical Attributes

Find Similar Parts

Description Value
5 A
3.5 mH
SCF Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  302.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.4846
2+
$4.97425
4+
$4.949
8+
$4.92375
16+
$4.3844