PDP SEO Portlet

SCF-02-1300

Choke, Common Mode, 13 mH, 2 A

Manufacturer:KEMET
Avnet Manufacturer Part #: SCF-02-1300
Secondary Manufacturer Part#: SCF-02-1300
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SCF coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal cores and are useful in various noise countermeasure fields.

  • Nanocrystalline metal core
  • Ultra-high inductance
  • Ultra-high permeability
  • Operating temperature range from -25°C to +120°C

Technical Attributes

Find Similar Parts

Description Value
2 A
13 mH
SCF Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1300  Mult:1300  
USD $:
1300+
$4.1283
2600+
$4.10745
5200+
$4.0866
10400+
$4.06575
20800+
$4.0449