PDP SEO Portlet

SC-15-E50JH

Choke, Common Mode, 5.2 mH, 15 A

Manufacturer:KEMET
Avnet Manufacturer Part #: SC-15-E50JH
Secondary Manufacturer Part#: SC-15-E50JH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SC-JH coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.

  • Proprietary 5H, 7H, 10H, and 700L ferrite material and equivalents
  • Suitable for = 150 kHz range
  • High frequency (700L)
  • Wide variety of sizes and specifications
  • UL 94 V–2 flame retardant rated base and cap

Technical Attributes

Find Similar Parts

Description Value
15 A
5.2 mH
SC-JH Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 525 Weeks
Price for: Each
Quantity:
Min:100  Mult:20  
USD $:
100+
$6.3063
200+
$5.93514
400+
$5.77895
800+
$5.63077
1600+
$5.49