PDP SEO Portlet

SC-10-20J

Choke, Common Mode, 2 mH, 10 A

Manufacturer:KEMET
Avnet Manufacturer Part #: SC-10-20J
Secondary Manufacturer Part#: SC-10-20J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SC-J coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.

  • Proprietary 5H, 7H and 10H ferrite materials and equivalents
  • Suitable for = 150 kHz range
  • Wide variety of sizes and specifications
  • Operating temperature range from -25°C to +105°C
  • UL94 V–0 flame retardant rated base and cap

Technical Attributes

Find Similar Parts

Description Value
10 A
2 mH
SC-J Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:160  Mult:160  
USD $:
160+
$6.31429
320+
$5.97297
640+
$5.81579
1280+
$5.66667
2560+
$5.525