PDP SEO Portlet

SC-07-70J

Choke, Common Mode, 7 mH, 7 A

Manufacturer:KEMET
Avnet Manufacturer Part #: SC-07-70J
Secondary Manufacturer Part#: SC-07-70J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SC-J coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.

  • Proprietary 5H, 7H and 10H ferrite materials and equivalents
  • Suitable for = 150 kHz range
  • Wide variety of sizes and specifications
  • Operating temperature range from -25°C to +120°C

Technical Attributes

Find Similar Parts

Description Value
7 A
7 mH
SC-J Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:200  Mult:50  
USD $:
200+
$3.61
400+
$3.41486
800+
$3.325
1600+
$3.23974
3200+
$3.15875