PDP SEO Portlet

SC-05-500

Choke, Common Mode, 5 mH, 4 A

Manufacturer:KEMET
Avnet Manufacturer Part #: SC-05-500
Secondary Manufacturer Part#: SC-05-500
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SC coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.

  • Proprietary 5H, 7H and 10H ferrite material and equivalents
  • Suitable for =150 kHz range
  • Wide variety of sizes and specifications
  • Operating temperature range from -25°C to +105°C
  • UL94 V–2 retardant rated cap
  • Inductances up to 8mH
  • Rated currents up to 30A
  • DC Resistances as low as 6mO

Technical Attributes

Find Similar Parts

Description Value
4 A
5 mH
SC Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 525 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$2.65634
400+
$2.58356
800+
$2.51467
1600+
$2.41795
3200+
$2.3575