SC-05-100
Choke, Common Mode, 1 mH, 5 A
Click image to enlarge
Manufacturer:KEMET
Product Category:
Filters, Common Mode Chokes, Radial Leaded Common Mode Chokes
Avnet Manufacturer Part #: SC-05-100
Secondary Manufacturer Part#: UALSC051000000
- RoHS 10 Compliant
- Tariff Charges
The KEMET SC coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
- Proprietary 5H, 7H and 10H ferrite material and equivalents
- Suitable for =150 kHz range
- Wide variety of sizes and specifications
- Operating temperature range from -25°C to +105°C
- UL94 V–2 retardant rated cap
- Inductances up to 8mH
- Rated currents up to 30A
- DC Resistances as low as 6mO
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 mH | ||
| 5 A | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |