PDP SEO Portlet

SC-040-E063JH-P

Choke, Common Mode, 6.3 mH, 4 A

Manufacturer:KEMET
Avnet Manufacturer Part #: SC-040-E063JH-P
Secondary Manufacturer Part#: SC-040-E063JH-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SC-JH coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.

  • Proprietary 5H, 7H, 10H, and 700L ferrite material and equivalents
  • Suitable for = 150 kHz range
  • High frequency (700L)
  • Operating temperature range from -25°C to +120°C
  • UL 94 V–2 flame retardant rated base and cap

Technical Attributes

Find Similar Parts

Description Value
4 A
6.3 mH
SC-JH Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:180  Mult:30  
USD $:
180+
$2.81714
360+
$2.66486
720+
$2.646
1440+
$2.5282
2880+
$2.465