PDP SEO Portlet

SC-04-200JV

Choke, Common Mode, 29 mH, 4 A

Manufacturer:KEMET
Avnet Manufacturer Part #: SC-04-200JV
Secondary Manufacturer Part#: SC-04-200JV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SC-JV coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.

  • Proprietary 10H ferrite material and equivalents
  • Suitable for = 150 kHz range
  • Wide variety of sizes and specifications
  • Operating temperature range from -25°C to +105°C
  • UL94 V–0 flame retardant rated base and cap
  • TÜV approved

Technical Attributes

Find Similar Parts

Description Value
4 A
29 mH
SC-JV Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  280.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:160  Mult:1  
USD $:
160+
$4.29333
320+
$4.2355
640+
$4.214
1280+
$4.134
2560+
$4.1128