PDP SEO Portlet

SC-03-10JS

Choke, Common Mode, 1 mH, 3 A

Manufacturer:KEMET
Avnet Manufacturer Part #: SC-03-10JS
Secondary Manufacturer Part#: SC-03-10JS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SC-JS coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.

  • Proprietary 5H ferrite material and equivalents
  • Wide variety of sizes and specifications
  • Operating temperature range from -25°C to +105°C
  • UL 94 V–2 flame retardant rated base and cap

Technical Attributes

Find Similar Parts

Description Value
3 A
1 mH
SC-JS Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$1.9701
800+
$1.96015
1600+
$1.8718
3200+
$1.86225
6400+
$1.8527