PDP SEO Portlet

SC-02-20JS

Choke, Common Mode, 2 mH, 2 A

Manufacturer:KEMET
Avnet Manufacturer Part #: SC-02-20JS
Secondary Manufacturer Part#: UALSC0220JS000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SC-JS coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.

  • Proprietary 5H ferrite material and equivalents
  • Wide variety of sizes and specifications
  • Operating temperature range from -25°C to +105°C
  • UL 94 V–2 flame retardant rated base and cap

Technical Attributes

Find Similar Parts

Description Value
2 mH
2 A
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
Need More?
USD $:
$ 1.91549
400+
$1.91549
800+
$1.86301
1600+
$1.81333
3200+
$1.74359
6400+
$1.7
SubTotal:
$766.20