PDP SEO Portlet

SC-02-10J

Choke, Common Mode, 1 mH, 2 A

Manufacturer:KEMET
Avnet Manufacturer Part #: SC-02-10J
Secondary Manufacturer Part#: SC-02-10J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SC-J coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.

  • Proprietary 5H, 7H and 10H ferrite materials and equivalents
  • Suitable for = 150 kHz range
  • Wide variety of sizes and specifications
  • Operating temperature range from -25°C to +120°C
  • UL94 V–0 flame retardant rated base and cap

Technical Attributes

Find Similar Parts

Description Value
2 A
1 mH
SC-J Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:400  Mult:80  
USD $:
400+
$2.65714
800+
$2.6201
1600+
$2.44737
3200+
$2.418
6400+
$2.4056