PDP SEO Portlet

SC-02-101

Choke, Common Mode, 1 mH, 2 A

Manufacturer:KEMET
Avnet Manufacturer Part #: SC-02-101
Secondary Manufacturer Part#: SC-02-101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SC series standard type AC Line Filter suitable for consumer electronics and common mode choke applications.

  • Wide variety of sizes and specifications
  • Inductances up to 8mH
  • Rated currents up to 30A
  • DC Resistances as low as 6mO

Technical Attributes

Find Similar Parts

Description Value
2 A
1 mH
SC Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:300  Mult:60  
USD $:
300+
$1.47143
600+
$1.4578
1200+
$1.35526
2400+
$1.33575
4800+
$1.3289