PDP SEO Portlet

SC-02-100

Choke, Common Mode, 1 mH, 2 A

Manufacturer:KEMET
Avnet Manufacturer Part #: SC-02-100
Secondary Manufacturer Part#: SC-02-100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SC series standard type AC Line Filter suitable for consumer electronics and common mode choke applications.

  • Wide variety of sizes and specifications
  • Inductances up to 8mH
  • Rated currents up to 30A
  • DC Resistances as low as 6mO

Technical Attributes

Find Similar Parts

Description Value
2 A
1 mH
SC Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 525 Weeks
Price for: Each
Quantity:
Min:360  Mult:60  
USD $:
360+
$1.31373
720+
$1.3071
1440+
$1.1956
2880+
$1.1895
5760+
$1.1834