PDP SEO Portlet

SC-01-80G

Choke, Common Mode, 8 mH

Manufacturer:KEMET
Avnet Manufacturer Part #: SC-01-80G
Secondary Manufacturer Part#: SC-01-80G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SC-G/GS coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.

  • Proprietary 10H ferrite material and equivalents
  • Suitable for = 150 kHz range
  • Wide variety of sizes and specifications
  • Operating temperature range from -25°C to +105°C
  • UL 94 V–2 flame retardant rated cap

Technical Attributes

Find Similar Parts

Description Value
1 A
8 mH
SC-G Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 525 Weeks
Price for: Each
Quantity:
Min:1300  Mult:100  
USD $:
1300+
$2.05326
2600+
$2.04289
5200+
$2.03252
10400+
$2.02215
20800+
$2.01178