PDP SEO Portlet

SBCP-87HY101H

Power Inductor, 100 uH, 1.2 A, 870 mA, 300 Milliohm, ± 10%

Manufacturer:KEMET
Avnet Manufacturer Part #: SBCP-87HY101H
Secondary Manufacturer Part#: SBCP-87HY101H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ferrite power inductors are useful in various fields and suitable for DC/DC converters and noise filters.

  • Drum core construction
  • Nickel-zinc (NiZn) ferrite core
  • Magnetic non-shield type
  • Operating temperature range of up to +105°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:500  
USD $:
2000+
$0.93143
4000+
$0.88108
8000+
$0.8579
16000+
$0.8359
32000+
$0.815