PDP SEO Portlet

SBCP-80HY330H

Power Inductor, 33 uH, 2.9 A, 2.7 A, 90 Milliohm, ± 20%

Manufacturer:KEMET
Avnet Manufacturer Part #: SBCP-80HY330H
Secondary Manufacturer Part#: SBCP-80HY330H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ferrite power inductors are useful in various fields and suitable for DC/DC converters and noise filters.

  • Drum core construction
  • Nickel-zinc (NiZn) ferrite core
  • Magnetic non-shield type
  • Operating temperature range of up to +105°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:500  
USD $:
2000+
$1.01143
4000+
$0.95676
8000+
$0.93158
16000+
$0.90769
32000+
$0.885