PDP SEO Portlet

SBCP-47HY821B

Power Inductor, 820 uH, 220 A, 170 A, 5.3 Ohm, ± 10%

Manufacturer:KEMET
Avnet Manufacturer Part #: SBCP-47HY821B
Secondary Manufacturer Part#: SBCP-47HY821B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ferrite power inductors are useful in various fields and suitable for DC/DC converters and noise filters.

  • Drum core construction
  • Nickel-zinc (NiZn) ferrite core
  • Magnetic non-shield type
  • Operating temperature range of up to +105°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6000  Mult:300  
USD $:
6000+
$0.42867
12000+
$0.4265
24000+
$0.42434
48000+
$0.42218
96000+
$0.42001