PDP SEO Portlet

SBCP-14HY332B

Power Inductor, 3.3 mH, 460 mA, 570 mA, 3.42 Ohm, ± 10%

Manufacturer:KEMET
Avnet Manufacturer Part #: SBCP-14HY332B
Secondary Manufacturer Part#: SBCP-14HY332B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ferrite power inductors are useful in various fields and suitable for DC/DC converters and noise filters.

  • Drum core construction
  • Nickel-zinc (NiZn) ferrite core
  • Magnetic non-shield type
  • Operating temperature range of up to +105°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1500  Mult:100  
USD $:
1500+
$1.0
3000+
$0.985
6000+
$0.98
12000+
$0.975
24000+
$0.97