PDP SEO Portlet

SBCP-14HY2R2B

Power Inductor, 2.2 uH, 5.11 A, 16.82 A, 20 Milliohm, ± 30%

Manufacturer:KEMET
Avnet Manufacturer Part #: SBCP-14HY2R2B
Secondary Manufacturer Part#: SBCP-14HY2R2B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ferrite power inductors are useful in various fields and suitable for DC/DC converters and noise filters.

  • Drum core construction
  • Nickel-zinc (NiZn) ferrite core
  • Magnetic non-shield type
  • Operating temperature range of up to +105°C

Technical Attributes

Find Similar Parts

Description Value
0.02 Ohm
2.2 µH
30
Unshielded
SBCP Series
4.35 A
16.82 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1500  Mult:100  
USD $:
1500+
$1.06571
3000+
$1.00811
6000+
$0.98158
12000+
$0.95641
24000+
$0.94428