PDP SEO Portlet

SBCP-11HY4R7H

Power Inductor, 4.7 uH, 5.8 A, 14.6 A, 30 Milliohm, ± 20%

Manufacturer:KEMET
Avnet Manufacturer Part #: SBCP-11HY4R7H
Secondary Manufacturer Part#: SBCP-11HY4R7H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ferrite power inductors are useful in various fields and suitable for DC/DC converters and noise filters.

  • Drum core construction
  • Nickel-zinc (NiZn) ferrite core
  • Magnetic non-shield type
  • Operating temperature range of up to +105°C

Technical Attributes

Find Similar Parts

Description Value
0.03 Ohm
4.7 µH
20
Unshielded
SBCP Series
4.1 A
14.6 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1600  Mult:400  
USD $:
1600+
$1.10286
3200+
$1.04324
6400+
$1.01579
12800+
$0.98974
25600+
$0.965